JST 6 Way Female XSR Female XSR Wire to Board Cable, 150 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$5,714.00

(exc. GST)

$6,285.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$5.714$5,714.00
2000 - 3000$5.571$5,571.00
4000 +$5.485$5,485.00

*price indicative

RS Stock No.:
166-7528
Mfr. Part No.:
06XSRXSR36L150
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Connector Type A

XSR

Product Type

Wire to Board Cable

Series

XSR

Connector Type B

XSR

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Contacts A

6

Jacket Colour

Natural

Cable Length

150mm

Jacket Material

Polyamide

Voltage

30V

Standards/Approvals

RoHS, Recognised E60389, Certified LR20812

COO (Country of Origin):
GB

JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies


XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a Compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.

These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.

0.6mm Wire-to-Board - JST XSR Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy