Phoenix Contact QUICK WIREFOX 6 SC Series Round Insulated Wire Stripper, 1.5 → 6 mm², 205mm Overall

Subtotal (1 unit)*

$290.34

(exc. GST)

$319.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.34

*price indicative

RS Stock No.:
858-4109
Mfr. Part No.:
1207637
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wire Stripper

Stripping Range

1.5 → 6 mm²

Overall Length

205mm

Material

Polyamide, Steel

Standards/Approvals

EAC

Series

QUICK WIREFOX 6 SC

Cable Type

Round

Handle Type

Insulated

COO (Country of Origin):
GB
Stripping tool for short-circuit proof conductors, stripping range: 1.5 up to 6 mm², wire cutting up to 6 mm² cable stopper up to 18 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy