Phoenix Contact WIREFOX-D 13 Series Round Insulated Stripping Tool, 8 → 13 mm², 125mm Overall
- RS Stock No.:
- 858-4070
- Distrelec Article No.:
- 304-23-127
- Mfr. Part No.:
- 1212162
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$62.49
(exc. GST)
$68.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.49 |
*price indicative
- RS Stock No.:
- 858-4070
- Distrelec Article No.:
- 304-23-127
- Mfr. Part No.:
- 1212162
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Stripping Tool | |
| Stripping Range | 8 → 13 mm² | |
| Overall Length | 125mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EAC | |
| Series | WIREFOX-D 13 | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Stripping Tool | ||
Stripping Range 8 → 13 mm² | ||
Overall Length 125mm | ||
Material Polyamide, Steel | ||
Standards/Approvals EAC | ||
Series WIREFOX-D 13 | ||
Cable Type Round | ||
Handle Type Insulated | ||
Phoenix Contact WIREFOX-D 13 Series Wire Stripper, 8 to 13mm² Stripping Range, 125mm Overall Length - 1212162
This precision stripping tool is expertly designed to cater to a variety of stripping applications, specifically for installation lines ranging from 8 to 13 mm in diameter. With its sharp longitudinal cut blade and sliding knife, this tool ensures clean and efficient stripping of conductors, making it an essential addition to any professional toolkit. Built for versatility, it accommodates multiple wire sizes and is robustly constructed to withstand regular use. Offering both reliability and precision, it is tailored to meet the needs of electricians and professionals in the field.
Features & Benefits
• Versatile stripping range for various cable sizes
• Longitudinal cut blade for precise stripping
• Sliding knife for enhanced manual wire stripping
• Lightweight design eases handling during use
• Suitable for standard electrical wire stripping tasks
• Designed for both installation lines and single line stripping
Applications
• Ideal for stripping installation lines like NYM cables
• Used for electrical wire stripping in automation projects
• Suitable for single line applications in mechanical tasks
Will it provide consistent performance?
Yes, the design ensures reliable and precise stripping results.
Is it suitable for different wire gauges?
Yes, it can strip from 0.2mm² to 4mm² cross sections.
Related links
- Phoenix Contact WIREFOX SAC-1 Series Round Insulated Stripping Tool 165 mm Overall
- Phoenix Contact WIREFOX SAC Series Halogen-Free Sensor from of 4.4 to 7 mm,
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191 mm Overall
- Phoenix Contact Wirefox-D CX-9 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact WIREFOX-D 40 Series Insulated Wire Stripper 167 mm Overall
- Phoenix Contact WIREFOX-D SHIELD Series Insulated Wire Stripper 166 mm Overall
- Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact WIREFOX-D SR 6 Series Solar Cable Insulated Wire Stripper 83 mm Overall
