Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper, 2.5 → 7.6 mm, 90mm Overall

Subtotal (1 unit)*

$144.99

(exc. GST)

$159.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.99

*price indicative

RS Stock No.:
859-4938
Mfr. Part No.:
1212170
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wire Stripper

Stripping Range

2.5 → 7.6 mm

Overall Length

90mm

Material

Polyamide, Steel

Standards/Approvals

EAC

Series

Wirefox-D CX-8

Cable Type

Coaxial

Handle Type

Insulated

COO (Country of Origin):
SE
Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm, 3-level, strip-off dimensions 2.5 and 6.8 mm

Large selection of precision stripping tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy