WAGO 206 Series Mains Wire Stripper, 0.03 → 16 mm²
- RS Stock No.:
- 282-1689
- Mfr. Part No.:
- 206-1125
- Brand:
- WAGO
Subtotal (1 unit)*
$272.65
(exc. GST)
$299.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.65 |
*price indicative
- RS Stock No.:
- 282-1689
- Mfr. Part No.:
- 206-1125
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.03 → 16 mm² | |
| Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | 206 | |
| Cable Type | Mains | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Wire Stripper | ||
Stripping Range 0.03 → 16 mm² | ||
Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series 206 | ||
Cable Type Mains | ||
- COO (Country of Origin):
- DE
The WAGO wire stripper is used for wire with 0.03 mm² to 16 mm² cross section area.
RoHS compliant
Weight 195 g
Related links
- WAGO 206 Series Mains Wire Stripper, 8 to 13 mm²
- Hakko FT-802 Series Mains Wire Stripper 155 mm Overall
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 to 10 mm
- WAGO 206 Series In-socket Cable Stripper Cable Stripper, 8 to 13 mm
- WAGO 206 Series Sensor Lines Stripping Pliers, 3.2 to 4.4 mm
- WAGO 206 Series Control Line Stripping Pliers, 4.4 to 7 mm
- Klauke K433 Series Insulated Wire Stripper 200 mm Overall
- Molex 207122 Series Flex Power Equipment Wire 0.03 to 16 mm², 32 to 6 AWG
