WAGO 206 Series Control Line Stripping Pliers, 4.4 → 7 mm
- RS Stock No.:
- 278-2510
- Mfr. Part No.:
- 206-1482
- Brand:
- WAGO
Subtotal (1 unit)*
$236.30
(exc. GST)
$259.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.30 |
*price indicative
- RS Stock No.:
- 278-2510
- Mfr. Part No.:
- 206-1482
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Stripping Pliers | |
| Stripping Range | 4.4 → 7 mm | |
| Standards/Approvals | RoHS | |
| Series | 206 | |
| Cable Type | Control Line | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Stripping Pliers | ||
Stripping Range 4.4 → 7 mm | ||
Standards/Approvals RoHS | ||
Series 206 | ||
Cable Type Control Line | ||
- COO (Country of Origin):
- DE
The WAGO Stripping pliers are specialized tools designed for precision in handling control lines, featuring a capability to strip cables with diameters ranging from 4.4 mm to 7.0 mm.
RoHS compliant
Related links
- WAGO 206 Series Sensor Lines Stripping Pliers, 3.2 to 4.4 mm
- WAGO 206 Series Mains Wire Stripper, 0.03 To 16 mm²
- WAGO 206 Series Mains Wire Stripper, 8 to 13 mm²
- WAGO 206 Series Data Cable Stripper Cable Stripper, 4.5 to 10 mm
- WAGO 206 Series In-socket Cable Stripper Cable Stripper, 8 to 13 mm
- WAGO 206 Series Operating Tool Male
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
- WAGO 2721 Series Cable Connector Female Push-in 16A, 6-Way
