Euro-Locks a Lowe & Fletcher group Company Camlock, 32.7 mm Panel-to-Tongue 20.1 x 17.6 mm, Triangle Head Unlock
- RS Stock No.:
- 322-2663
- Mfr. Part No.:
- F7B-02-2
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$16.00
(exc. GST)
$17.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.00 | - |
| 10 - 19 | $15.87 | - |
| 20 - 49 | $15.63 | 2% |
| 50 + | $15.34 | 4% |
*price indicative
- RS Stock No.:
- 322-2663
- Mfr. Part No.:
- F7B-02-2
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Camlock | |
| Lock Type | Keyed | |
| Unlock Method | Triangle Head | |
| Panel to Tongue Depth | 32.7mm | |
| Panel Cutout Size | 20.1 x 17.6 mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Camlock | ||
Lock Type Keyed | ||
Unlock Method Triangle Head | ||
Panel to Tongue Depth 32.7mm | ||
Panel Cutout Size 20.1 x 17.6 mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Euro-Locks A Lowe & Fletcher Group Company Triangular Lock
The Euro-Locks a Lowe & Fletcher Group Company triangular lock is the latest invention with a 32.7mm panel to tongue depth. The panel cut-out size is 20.1mm of length and 17.6mm of width. It is suitable for use on enclosures or equipment doors. It has a body made from Zamak with chrome-plated finish.
Supplied complete with
Cam and captive nut.
Features and Benefits
Triangular key slots for locking cabinets
Compact form, with raised head
Body shell of 33mm, plus the internal cam compression spring
Budget key is made from metal
Standard triangle fitting
Applications
Doors
Cupboards
Drawers
Cabinets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Push Unlock
