Ideal Industries T-Stripper Series Solid, Stranded Wire Stripper, 32 → 22 AWG
- RS Stock No.:
- 285-7568
- Mfr. Part No.:
- 45-125
- Brand:
- Ideal Industries
Subtotal (1 unit)*
$58.38
(exc. GST)
$64.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 179 unit(s) shipping from 23 November 2026
- Plus 150 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.38 |
*price indicative
- RS Stock No.:
- 285-7568
- Mfr. Part No.:
- 45-125
- Brand:
- Ideal Industries
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
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 32 → 22 AWG | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | T-Stripper | |
| Cable Type | Solid, Stranded | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 32 → 22 AWG | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals No | ||
Series T-Stripper | ||
Cable Type Solid, Stranded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
T®-Stripper Wire Strippers T®-7 22-30 AWG
T®-Strippers from IDEAL, a world-renowned leader in wire strippers, are proudly designed and made in the USA. Compact and lightweight, they are a reliable and efficient tool for any wiring task. Featuring precision ground, knife-type blades with easy to read laser-etched markings that accurately strip 22-30 AWG solid and 24-32 AWG stranded wire without nicking conductors. Their comfortable, straight handles are spring-loaded and have high-visibility, non-slip grips, perfect for all day use. A narrow plier nose facilitates twisting and holding wires in hard-to-reach places, and wire looping holes add extra functionality. T®-Strippers are built tough, with steel construction and corrosion-resistant, black oxide finish. Trust IDEAL® for professional wire stripping performance.
Precision stripping holes for accurate stripping of 22-30 AWG solid and 24-32 AWG stranded wire
Form-ground, knife-type blades strip without nicking conductor
Clearly visible, laser etched markings
Tough steel construction with corrosion-resistant, black oxide finish
Narrow plier nose for twisting and holding wires in hard-to-reach places
Straight handles with comfortable, non-slip grip
Spring-loaded automatic opening handles
Reliable and efficient tool for any wiring task
Proudly designed and made in the USA by IDEAL, a world-renowned leader in wire stripper
Related links
- Ideal Industries T-Stripper Series Wire Stripper, 20/10 AWG
- Ideal Industries T-Stripper Series Wire Stripper, 26/14 AWG
- Ideal Industries 45 Series Cable Stripper Wire Stripper, 10/20 AWG
- Ideal Industries 45-235 Series Flat Wire Stripper, 18/10 AWG
- Ideal Industries Reflex Series Cable Stripper Wire Stripper, 0.5 to 4 mm²
- Ideal Industries Coaxial Insulated Wire Stripper 3.18 mm Overall
- Ideal Industries Solid Insulated Wire Stripper 6 mm Overall
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm