Jokari 620 Series Flexible Wire Stripper, 20 → 13 AWG, 259mm Overall

Subtotal (1 unit)*

$1,199.75

(exc. GST)

$1,319.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,199.75

*price indicative

RS Stock No.:
272-8810
Distrelec Article No.:
301-40-009
Mfr. Part No.:
62000
Brand:
Jokari
Find similar products by selecting one or more attributes.
Select all

Brand

Jokari

Product Type

Wire Stripper

Stripping Range

20 → 13 AWG

Overall Length

259mm

Material

Polypropylene, Fibreglass Reinforced Polyamide, Steel

Standards/Approvals

No

Series

620

Cable Type

Flexible

RoHS Status: Exempt

COO (Country of Origin):
DE
The Jokari Quadro Plus Set provide the unmatched integration of four key functions, cutting, insulation stripping, twisting, crimping. With integrated locking mechanism it ensures an even, high-quality pressing.

No adjustment necessary for different cross sections

Wire stopper for perfect length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy