Bahco B Series Wire Wire Stripper, 0.02 → 10 mm², 191mm Overall
- RS Stock No.:
- 270-2384
- Mfr. Part No.:
- 3416 B
- Brand:
- Bahco
Subtotal (1 unit)*
$401.26
(exc. GST)
$441.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.26 |
*price indicative
- RS Stock No.:
- 270-2384
- Mfr. Part No.:
- 3416 B
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.02 → 10 mm² | |
| Overall Length | 191mm | |
| Standards/Approvals | No | |
| Series | B | |
| Cable Type | Wire | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wire Stripper | ||
Stripping Range 0.02 → 10 mm² | ||
Overall Length 191mm | ||
Standards/Approvals No | ||
Series B | ||
Cable Type Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco automatic wire stripping pliers have is self adjusting stripping and cutting tool suitable for all types of wires with sections from 0.02 mm².
Widest stripping capacity of any tool of its type
Strong, durable and comfortable ergonomic design
Related links
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191 mm Overall
- Phoenix Contact Wirefox 4 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191 mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 to 6 mm², 191 mm Overall
- RS PRO Polyvinyl Chloride Insulated Wire Stripper 191 mm Overall
- Bahco A Series Wire Wire Stripper 170 mm Overall
- Phoenix Contact WIREFOX Series Stripping Tool 191 mm Overall
