Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper, 18 mm, 191mm Overall

Subtotal (1 unit)*

$194.44

(exc. GST)

$213.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.44

*price indicative

RS Stock No.:
254-4599
Mfr. Part No.:
1212706
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wire Stripper

Stripping Range

18 mm

Overall Length

191mm

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

Series

WIREFOX-E 10

Cable Type

Mains

Handle Type

Ergonomic

COO (Country of Origin):
SE
The Phoenix Contact Stripping tool, for cables and conductors from 0.02 - 10 mm², self-adjusting, stripping length of up to 18 mm, cutting capacity of up to 10 mm² stranded/1.5 mm² solid, replaceable stripping blade.

Flexible, adjustable limit stop for the stripping length

Stripping tool with ergonomically shaped pliers

Practical integrated wire cutter

WIREFOX stripping pliers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy