Phoenix Contact Wirefox 4 Series Insulated Wire Stripper, 0.1-4 mm², 191mm Overall
- RS Stock No.:
- 803-4477
- Mfr. Part No.:
- 1212156
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$193.21
(exc. GST)
$212.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $193.21 | - |
| 5 + | $173.87 | 10% |
*price indicative
- RS Stock No.:
- 803-4477
- Mfr. Part No.:
- 1212156
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.1-4 mm² | |
| Overall Length | 191mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | GOST | |
| Series | Wirefox 4 | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.1-4 mm² | ||
Overall Length 191mm | ||
Material Polyamide, Steel | ||
Standards/Approvals GOST | ||
Series Wirefox 4 | ||
Handle Type Insulated | ||
Phoenix Contact WIREFOX range
A Professional range of Phoenix Contact WIREFOX removal tools suitable for 2.5, 4 and 6 mm² cables.
Phoenix Contact Accessories
Related links
- Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191 mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 to 6 mm², 191 mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191 mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191 mm Overall
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191 mm Overall
- Phoenix Contact WIREFOX-D SHIELD Series Insulated Wire Stripper 166 mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166 mm Overall
