Bahco A Series Wire Wire Stripper, 0.2 → 6 mm², 170mm Overall

Subtotal (1 unit)*

$106.52

(exc. GST)

$117.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$106.52

*price indicative

RS Stock No.:
270-2381
Mfr. Part No.:
3416 A
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wire Stripper

Stripping Range

0.2 → 6 mm²

Overall Length

170mm

Standards/Approvals

No

Series

A

Cable Type

Wire

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco automatic wire stripping pliers adjust automatically to the diameter of the conductor ensuring a correct stripping process without damaging the conductive area.

Includes a cable cutter up to diameter 2 mm

The stylish shape allows maximum accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy