CK T1261 Series Cable Insulated Wire Stripper, 0.2 → 6 mm, 160mm Overall
- RS Stock No.:
- 219-7366
- Mfr. Part No.:
- T1261
- Brand:
- CK
Subtotal (1 unit)*
$190.00
(exc. GST)
$209.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.00 |
*price indicative
- RS Stock No.:
- 219-7366
- Mfr. Part No.:
- T1261
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 6 mm | |
| Overall Length | 160mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | T1261 | |
| Handle Type | Insulated | |
| Cable Type | Cable | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 6 mm | ||
Overall Length 160mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series T1261 | ||
Handle Type Insulated | ||
Cable Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK wire strippers are portable handheld tool used by workers, especially electricians, for removing the protective coating of an electric wire in order to replace or repair the wire. It is also capable of stripping the end portions of an electric wire in order to connect them to other wires or to terminals. A wire stripper is often considered an important tool for professional electricians and other related personnel. It removes both the external sheathing and internal conductor insulation.
Designed for stripping flat cables up to 12mm in width
Removes both the external sheathing and internal conductor insulation
Automatic size adjustment for convenience
Integrated wire bending hole for termination preparation
Replaceable blades
Related links
- SAM 241-15 Series Electric Insulated Wire Stripper 190 mm Overall
- RS PRO Multi-Core 0.2 to 6 mm
- CK T1270 Series Insulated Wire Stripper 100 mm Overall
- CK T1280 Series Insulated Wire Stripper 135 mm Overall
- CK T1260 Series Insulated Wire Stripper 165 mm Overall
- Jokari Not Found Series Round Insulated Wire Stripper 124 mm Overall
- Gedore 8098-160 JC Series Ethernet Insulated Wire Stripper 160 mm Overall
- SAM 240-16-G Series Sheath Insulated Wire Stripper 160 mm Overall
