Knipex 16 Series Single Core, Multi-Core Plastic Wire Stripper, 8 → 28 mm, 165mm Overall

Subtotal (1 unit)*

$68.66

(exc. GST)

$75.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.66

*price indicative

RS Stock No.:
267-6970
Distrelec Article No.:
110-35-726
Mfr. Part No.:
16 20 165 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Wire Stripper

Stripping Range

8 → 28 mm

Overall Length

165mm

Material

Plastic

Standards/Approvals

RoHS not applicable, REACH

Series

16

Handle Type

Plastic

Cable Type

Single Core, Multi-Core

Non Compliant

COO (Country of Origin):
DE
The Knipex dismantling tool with knife and hook blade, protective cap included is for stripping all common round cables.Secure grip due to soft component material on handle and holding lever to avoid slipping.

Self-tightening holding lever

With adjusting screw for cutting depth adjustment

Turntable blade for circular and longitudinal cutting

Spare blade inside the handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy