Channellock 959 Series Typical electrical wire Insulated Wire Stripper, 10 → 20 AWG, 210mm Overall
- RS Stock No.:
- 232-4117
- Mfr. Part No.:
- 959
- Brand:
- Channellock
Subtotal (1 unit)*
$109.26
(exc. GST)
$120.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $109.26 |
*price indicative
- RS Stock No.:
- 232-4117
- Mfr. Part No.:
- 959
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Wire Stripper | |
| Stripping Range | 10 → 20 AWG | |
| Overall Length | 210mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | 959 | |
| Cable Type | Typical electrical wire | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Wire Stripper | ||
Stripping Range 10 → 20 AWG | ||
Overall Length 210mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series 959 | ||
Cable Type Typical electrical wire | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- US
The Channel lock 959 is the special purpose wire striper it strips 10-20 AWG wire. Its lean nose design pulls and loops wire.
Laser etched marking for lasting indication of wire gauges
Precision ground cutters for accurate and easy cuts
Comfort grip designed for durability with high tensile steel handles
Lean nose design pulls and loops wire
Related links
- BETA 1149F Series Typical electrical wire Insulated Wire Stripper 175mm Overall
- Channellock Automotive 10 to 22 AWG, 210 mm Overall
- Klein Tools Romex Solid Wire Stripper 210 mm Overall
- RS PRO Not Found Series PVC Wire Insulated Wire Stripper 203 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
- Facom SWINGO 90 Series Wire Insulated Wire Stripper 18 mm Overall
- RS PRO 10B 12, CAD55 Series Drop Wire Insulated Wire Stripper
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
