Knipex 12 52 195 Series Multi-Core, Multi-Core Ergonomic Precistrip16 Automatic Stripper, 0, 08 → 16 mm², 195mm

Subtotal (1 unit)*

$244.91

(exc. GST)

$269.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship
  • Plus 58 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.91

*price indicative

RS Stock No.:
238-6928
Distrelec Article No.:
301-78-453
Mfr. Part No.:
12 52 195
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Precistrip16 Automatic Stripper

Stripping Range

0, 08 → 16 mm²

Overall Length

195mm

Material

Metal

Standards/Approvals

No

Series

12 52 195

Handle Type

Ergonomic

Cable Type

Multi-Core, Multi-Core

RoHS Status: Exempt

COO (Country of Origin):
DE

PreciStrip16 automatic wire stripper - 0.08-16mm² - 16mm² cable cutter


PreciStrip16 automatic wire stripper from 0.08 to 16mm² with cable cutter function.;The same pliers for simple and precise stripping of fine wires and rigid round cables with a cross-section of 0.08 to 16mm².

Features and benefits


One automatic stripper for easy and precise stripping of fine wires and rigid round cables with a cross-section of 0.08 to 16 mm².

Semi-circular, grooved metal jaws provide a good grip on the cable during stripping.

Precise cutting through the action of the parabolic blades for a more complete stripping.

Precise blade settings to meet the specific requirements of insulating materials (e.g. large temperature differences).

With cable cutter for multi-wire conductors 0.08 to 16 mm².

With fixing eye, suitable for KNIPEX Tethered Tools fall prevention accessories.

Labelling area for personalisation between the 2 arms.

With adjustable length stop for repeated precision work.

Comfortable to use with ergonomic two-component handles.

Easily replaceable blade block.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy