Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.25 → 0.8 mm, 800μm Overall
- RS Stock No.:
- 179-2293
- Distrelec Article No.:
- 300-88-501
- Mfr. Part No.:
- 40025
- Brand:
- Jokari
Subtotal (1 unit)*
$100.38
(exc. GST)
$110.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.38 |
*price indicative
- RS Stock No.:
- 179-2293
- Distrelec Article No.:
- 300-88-501
- Mfr. Part No.:
- 40025
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.25 → 0.8 mm | |
| Overall Length | 800μm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, Polyamide, TPE | |
| Standards/Approvals | RoHS | |
| Series | PWS-PLUS | |
| Cable Type | Ethernet | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.25 → 0.8 mm | ||
Overall Length 800μm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, Polyamide, TPE | ||
Standards/Approvals RoHS | ||
Series PWS-PLUS | ||
Cable Type Ethernet | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. This PWS-PLUS Series stripper is known for its light weight body and handy design. It has an adjustable length stop and integrated cutter for cable of 0.25mm to 0.8mm diameter. Its stripping length range is adjustable. It is ideal for different types of insulated solid and stranded cables.
Features and Benefits
• Adjustable strip cutting length
• Micro precision cutting ability
• Compatible with different types of insulations like PVC, TEFLON, KYNAR, TEFZEL and MYLAR
Applications
• Telecommunication equipment
• Data control
• Computer networks
• Security and surveillance
• Model constructions
Certifications
• TÜV/GS approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.12 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.4 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.8 mm Overall
- Jokari PWS-PLUS Series Wire Stripper 0.2 mm Overall
- Molex 63817 Series Flat Round Insulated Wire Stripper, 0.25 to 0.8 mm
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.4 mm Overall
