Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.3 → 1 mm, 1mm Overall
- RS Stock No.:
- 179-2294
- Distrelec Article No.:
- 300-88-502
- Mfr. Part No.:
- 40026
- Brand:
- Jokari
Subtotal (1 unit)*
$93.85
(exc. GST)
$103.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.85 |
*price indicative
- RS Stock No.:
- 179-2294
- Distrelec Article No.:
- 300-88-502
- Mfr. Part No.:
- 40026
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 1 mm | |
| Overall Length | 1mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Series | PWS-PLUS | |
| Cable Type | Ethernet | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 1 mm | ||
Overall Length 1mm | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Series PWS-PLUS | ||
Cable Type Ethernet | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari PWS-PLUS 003 Wire Stripper
The Jokari PWS-PLUS 003 wire stripper comes with an adjustable length stop and integrated cutter that offers an ideal solution for fast, safe and precise stripping of delicate wires and strands.
Features and Benefits
• Light weight design
• Perfect ergonomic design ensures comfortable handling
• Safe locking switch
• Cutting can be monitored through the sight window
Applications
• Electronic, telecommunication and modelling
• PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables with diameters from 0.3mm to 1.00mm (28AWG to 18AWG)
Certifications
• TÜV/GS-approved
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.12 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.4 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.8 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1 mm Overall
- Jokari PWS-PLUS Series Wire Stripper 0.2 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.4 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.8 mm Overall
- Irwin Vise-Grip Series Ethernet Insulated Wire Stripper 150 mm Overall
