Molex 63817 Series Flat Round Insulated Wire Stripper, 0.25 → 0.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.98

(exc. GST)

$100.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$90.98
5 +$81.88

*price indicative

RS Stock No.:
213-4396
Distrelec Article No.:
302-99-568
Mfr. Part No.:
638170800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire Stripper

Stripping Range

0.25 → 0.8 mm

Standards/Approvals

RoHS

Series

63817

Handle Type

Insulated

Cable Type

Flat Round

RoHS Status: Exempt

COO (Country of Origin):
DE
The Molex micro precision wire stripper for wire diameters 30 to 20 AWG.

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy