Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper, 0.12 → 0.4 mm, 400μm Overall
- RS Stock No.:
- 179-2292
- Distrelec Article No.:
- 300-88-500
- Mfr. Part No.:
- 40024
- Brand:
- Jokari
Subtotal (1 unit)*
$72.98
(exc. GST)
$80.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.98 |
*price indicative
- RS Stock No.:
- 179-2292
- Distrelec Article No.:
- 300-88-500
- Mfr. Part No.:
- 40024
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.12 → 0.4 mm | |
| Overall Length | 400μm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide, Fibreglass, Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | PWS-PLUS | |
| Handle Type | Insulated | |
| Cable Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 0.12 → 0.4 mm | ||
Overall Length 400μm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide, Fibreglass, Thermoplastic | ||
Standards/Approvals RoHS | ||
Series PWS-PLUS | ||
Handle Type Insulated | ||
Cable Type Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. This PWS-PLUS Series stripper is known for its light weight body and handy design. It has an adjustable length stop and integrated cutter for cable of 0.12mm to 0.4mm diameter. Its stripping length range is adjustable. It is ideal for different types of insulated solid and stranded cables.
Features and Benefits
• Adjustable strip cutting length
• Micro precision cutting ability
• Compatible with different types of insulations like PVC, TEFLON, KYNAR, TEFZEL and MYLAR
Applications
• Telecommunication equipment
• Data control
• Computer networks
• Security and surveillance
• Model constructions
- RS Stock No. 1792295
- Mfr. Part No. 40027
Each
$137.36
- RS Stock No. 1792293
- Mfr. Part No. 40025
Each
$98.52
- RS Stock No. 1792294
- Mfr. Part No. 40026
Each
$92.10
- RS Stock No. 1792296
- Mfr. Part No. 40028
Each
$145.68
Related links
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.12 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.4 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 1 mm Overall
- Jokari PWS-PLUS Series Ethernet Insulated Wire Stripper 0.8 mm Overall
- Jokari PWS-PLUS Series Wire Stripper 0.2 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 1 mm Overall
- Jokari ESD-PLUS Series Ethernet Insulated Wire Stripper 0.8 mm Overall












