CK Wire Stripper, 0.25mm Min, 0.8mm Max, 98 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
662-721
Mfr. Part No.:
330013
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Cable Type

Wire

Stripping Range

0.25mm, 0.30mm, 0.40mm, 0.50mm, 0.60mm, 0.80mm

Minimum Size

0.25mm

Maximum Size

0.8mm

Overall Length

98 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy