CK CK Series Wire Insulated Wire Stripper, 0.3 → 1 mm, 98mm Overall
- RS Stock No.:
- 910-7150
- Mfr. Part No.:
- T3757ESD 3
- Brand:
- CK
Subtotal (1 unit)*
$102.22
(exc. GST)
$112.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 2 unit(s) shipping from 09 November 2026
- Final 65 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | $102.22 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$100.84
(exc. GST)
$110.92
(inc. GST)
- RS Stock No.:
- 910-7150
- Mfr. Part No.:
- T3757ESD 3
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 1 mm | |
| Overall Length | 98mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | CK | |
| Cable Type | Wire | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 1 mm | ||
Overall Length 98mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series CK | ||
Cable Type Wire | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Wire Strippers
The T3757ESD series of adjustable Wire Strippers from CK are ESD-compliant and suitable for use with sensitive electronic components. These compact Wire Strippers are designed for use with solid and standard wire. Suitable for the removal of PVC, PTFE or similar insulation.
Damage free wire preparation every time
Blades accurately ground
50 mm scale with 1 mm graduations and length stop
Compact design so convenient to carry
Precision damage free wire stripping
Specially hardened blades for longer life
T3757ESD 1 for 0.12 mm to 0.4 mm Diameter Wire
T3757ESD 3 for 0.3 mm to 1.0 mm Diameter Wire
Related links
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3757 Series Polyvinyl Chloride 0.25 to 20 AWG, 98 mm Overall

