Bernstein 5 Series Dissipative Precision Stripper Precision Stripper, 0.25 → 0.8 mm, 102mm Overall
- RS Stock No.:
- 488-787
- Mfr. Part No.:
- 5-542
- Brand:
- Bernstein
Subtotal (1 unit)*
$116.98
(exc. GST)
$128.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.98 |
*price indicative
- RS Stock No.:
- 488-787
- Mfr. Part No.:
- 5-542
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Precision Stripper | |
| Stripping Range | 0.25 → 0.8 mm | |
| Overall Length | 102mm | |
| Standards/Approvals | DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 61340-2-1, DIN | |
| Series | 5 | |
| Cable Type | Dissipative Precision Stripper | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Precision Stripper | ||
Stripping Range 0.25 → 0.8 mm | ||
Overall Length 102mm | ||
Standards/Approvals DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 61340-2-1, DIN | ||
Series 5 | ||
Cable Type Dissipative Precision Stripper | ||
- COO (Country of Origin):
- DE
The Bernstein ESD dissipative precision stripper for conductors and strands with diameter 0.25 to 0.80 mm AWG 20 to 30 features adjustable stripping range of 0.25 0.3 0.4 0.5 0.6 and 0.8 mm including adjustable length stop and cutting device for wires up to diameter 0.8 mm.
Body made of electrostatically dissipative material 10^5 ohm
TUV and GS tested
Changeable blades (stainless steel)
Related links
- Bernstein ESD Series Wire Insulated Wire Stripper 102 mm Overall
- Jokari 400 Series PVC Wire Wire Stripper 102 mm Overall
- Cablematic Coaxial Ratchet Wire Stripper, 102 mm Overall
- Miller Wire Stripper, 102 mm Overall
- SAM 8 mm Square Round, 102 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Sutton Tools High Speed Steel 102 mm Overall
- Stanley 6-Piece Punch 1.6mm Shank, 102 mm Overall
