RS PRO Wire Stripper
- RS Stock No.:
- 369-264
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$162.78
(exc. GST)
$179.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $162.78 |
5 + | $133.97 |
- RS Stock No.:
- 369-264
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cable Stripper
A sheath stripping tool for use with 2, 3 and 4 core light duty Mineral Insulated Cable.
Specifications
Attribute | Value |
---|---|
Cable Type | Mineral Insulated |
Related links
- RS PRO Wire Stripper
- RS PRO Wire Stripper, 0.2mm Min, 6mm Max
- RS PRO Wire Stripper, 4mm Min, 28mm Max
- RS PRO Wire Stripper, 0.41mm Min, 136 mm Overall
- RS PRO Wire Stripper, 0.2mm Min, 6mm Max, 170 mm Overall
- RS PRO Wire Stripper, 8mm Min, 28mm Max
- RS PRO Wire Stripper, 9mm Min, 20.4mm Max
- RS PRO Wire Stripper, 0.4mm Min, 1.3mm Max, 155 mm Overall