RS PRO Multi-Core, Single Core Insulated Wire Stripper, 0.2 → 6 mm
- RS Stock No.:
- 136-6978
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$104.21
(exc. GST)
$114.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $104.21 | - |
| 5 + | $85.78 | 17% |
*price indicative
- RS Stock No.:
- 136-6978
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.2 → 6 mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Handle Type | Insulated | |
| Cable Type | Multi-Core, Single Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 0.2 → 6 mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Handle Type Insulated | ||
Cable Type Multi-Core, Single Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Automatic Wire Stripper
From the trusted RS PRO brand, this professional automatic wire stripper has been designed to work with round, single & multi-wire PVC cables. Featuring a tension spring action for auto-return, a single squeeze of handles opens and closes the synchronized jaws and strips insulation cleanly from the conductor. For an effortless and efficient stripping of many sizes of wire, this tool is ideal.
With ergonomic handles and spring-driven sliding block for safe and fast locking, this versatile tool promises a long and reliable working life.
Features and Benefits:
• For stripping of single, multiple and fine stranded
conductors with plastic or rubber insulation;• Max. Ø 5.0 mm resp. 10 mm² cable cross section
with spring, adjusting screw and lock nut;• New designed spring-driven sliding block ensures safe and faster locking;• Opposite directed serration close to the joint for special tough gripping
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 10 mm²
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 to 6 mm², 191 mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 to 28 mm², 131.5 mm Overall
- Ideal 45 Series Multi-Core 18 to 8 AWG, 209 mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- RS PRO Multi-Core Insulated Wire Stripper 155mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
- RS PRO Single Core 0.25-0.8 mm, 170mm Overall
