Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-270
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Mineral Insulated | |
| Stripping Range | 9 → 20.4mm | |
| Minimum Size | 9mm | |
| Maximum Size | 20.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Mineral Insulated | ||
Stripping Range 9 → 20.4mm | ||
Minimum Size 9mm | ||
Maximum Size 20.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2670668
- Mfr. Part No. 3842548131
Each
$12.91
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
Related links
- RS PRO Wire Stripper 13mm Max
- RS PRO Wire Stripper 26mm Max
- RS PRO Wire Stripper 6.3mm Max, 221 mm Overall
- RS PRO Wire Stripper 0.8mm Max, 5-1/2 in Overall
- RS PRO Wire Stripper 120 mm Overall
- RS PRO Wire Stripper 110 mm Overall
- RS PRO Round Pistol Grip Wire Stripper, 6 to 16 mm²
- RS PRO SC Series Cable Stripper Wire Stripper 140mm Overall











