RS PRO Insulated Insulated Wire Stripper, 30 → 28 AWG, 136mm Overall
- RS Stock No.:
- 877-3387
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$159.81
(exc. GST)
$175.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $159.81 | - |
| 5 + | $131.54 | 17% |
*price indicative
- RS Stock No.:
- 877-3387
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Stripper | |
| Stripping Range | 30 → 28 AWG | |
| Overall Length | 136mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Cable Type | Insulated | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Stripper | ||
Stripping Range 30 → 28 AWG | ||
Overall Length 136mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Cable Type Insulated | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS NN Series Wire Strippers
RS branded precision wire strippers are an excellent choice for removing insulation easily without scratching or marking solid or stranded wire.
Pivot pin, spring and precision handles enhance tool functionality and durability
Factory set requires no adjustment
All cutting surfaces are precision formed, hardened, tempered and ground assuring precise installation removal
Weight: 2.5oz (71g)
Related links
- RS PRO NN Series Insulated Insulated Wire Stripper 136 mm Overall
- SAM 220-5 Series Insulated Insulated Wire Stripper 135 mm Overall
- Penta MS43 Series Insulated Insulated Wire Stripper 175 mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 to 10 mm²
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166 mm Overall
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190 mm Overall
- SAM Z-240 Series Insulated Insulated Wire Stripper 165 mm Overall
- SAM 220-30 Series Insulated Insulated Wire Stripper 135 mm Overall
