TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper, 0.3-1.3 mm²

Subtotal (1 unit)*

$218.98

(exc. GST)

$240.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.98

*price indicative

RS Stock No.:
350-139
Distrelec Article No.:
180-52-326
Mfr. Part No.:
45-671
Brand:
TREND Networks
Find similar products by selecting one or more attributes.
Select all

Brand

TREND Networks

Product Type

Wire Stripper

Stripping Range

0.3-1.3 mm²

Material

Die Cast

Standards/Approvals

RoHS

Series

45

Cable Type

Coaxial

Handle Type

Cable Stripper

COO (Country of Origin):
US
The TREND Networks Insulation-stripping pliers are a compact and efficient tool designed for stripping most insulating materials, excluding PTFE. With a design that is 25% smaller and requires only 70% of the hand power compared to standard tools, they provide ease of use and precision. These pliers feature replaceable cutter blades, ensuring extended usability and hassle-free maintenance.

One step stripping enhances productivity

Spring action motion increases leverage and reduces operator fatigue

Precision ground and knife type blades provide clean and accurate stripping

Sturdy die cast frame provides long term durability

Wire gripper holds wire securely in position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy