TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper, 0.3 → 5 mm², 180mm Overall
- RS Stock No.:
- 350-137
- Distrelec Article No.:
- 180-51-757
- Mfr. Part No.:
- 45-092
- Brand:
- TREND Networks
Subtotal (1 unit)*
$125.72
(exc. GST)
$138.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.72 |
*price indicative
- RS Stock No.:
- 350-137
- Distrelec Article No.:
- 180-51-757
- Mfr. Part No.:
- 45-092
- Brand:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 5 mm² | |
| Overall Length | 180mm | |
| Standards/Approvals | RoHS | |
| Series | 45 | |
| Cable Type | Coaxial | |
| Handle Type | Cable Stripper | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 5 mm² | ||
Overall Length 180mm | ||
Standards/Approvals RoHS | ||
Series 45 | ||
Cable Type Coaxial | ||
Handle Type Cable Stripper | ||
- COO (Country of Origin):
- US
The TREND Networks Insulation-stripping pliers are a highly efficient tool designed for precise wire stripping across different cable diameters. The tool accommodates a variety of insulated materials, excluding PTFE making it ideal for versatile applications.
Replaceable blades for extended usability and adaptability
Adjustable design to suit different cable diameters
Cleanly strips wire up to 22 mm
Cushioned non slip comfort grip handles
Related links
- TREND Networks 45 Series Coaxial Cable Stripper Wire Stripper, 0.3-1.3 mm²
- Ideal Industries Coaxial Insulated Wire Stripper 3.18 mm Overall
- Ideal 45 Series Multi-Core 18 to 8 AWG, 209 mm Overall
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 to 14.3 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 to 5.5 mm
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180 mm Overall
- Ideal Industries Solid Insulated Wire Stripper 6 mm Overall
