Ideal Industries 45 Series Solid, Stranded Cable Stripper Wire Stripper, 10 → 20 AWG
- RS Stock No.:
- 146-949
- Mfr. Part No.:
- 45-415
- Brand:
- Ideal Industries
Subtotal (1 unit)*
$72.62
(exc. GST)
$79.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.62 |
*price indicative
- RS Stock No.:
- 146-949
- Mfr. Part No.:
- 45-415
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Wire Stripper | |
| Stripping Range | 10 → 20 AWG | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | 45 | |
| Cable Type | Solid, Stranded | |
| Handle Type | Cable Stripper | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Wire Stripper | ||
Stripping Range 10 → 20 AWG | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals No | ||
Series 45 | ||
Cable Type Solid, Stranded | ||
Handle Type Cable Stripper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Reflex™ Premium T®-Stripper Wire Strippers T®-5 10-18 AWG
Reflex™ Premium T®-Strippers from IDEAL, a world-renowned leader in wire strippers, are proudly designed and made in the USA. These wire strippers feature precision stripping holes for accurate stripping of 10-18 AWG solid and 12-20 AWG stranded wire. Their ergonomic design, complete with curved handles and non-slip cushioned sleeves, ensures maximum comfort while reducing wrist fatigue. The Thumb-Valley™ thumb rest provides added comfort and precision during use. Featuring a narrow plier nose that facilitates twisting and holding wires in hard-to-reach places, and shear-cut 6/32 and 8/32 bolt cutter holes that slice through bolts quickly. A locking mechanism keeps the stripper securely closed when not in use, making it a reliable and efficient tool for any wiring task. Trust IDEAL® for professional wire stripping performance.
Precision stripping holes for accurate stripping of 10-18 AWG solid and 12-20 AWG stranded wire
Ergonomic design with curved handles with non-slip, cushioned sleeves for maximum comfort
Reduces wrist fatigue during prolonged use
Thumb-Valley™ thumb rest for added comfort and precision
Narrow plier nose for twisting and holding wires in hard-to-reach places
Shear-cut 6/32 and 8/32 bolt cutter holes for quick bolt trimming
Locking mechanism to keep the stripper securely closed when not in use
Reliable and efficient tool for any wiring task
Proudly designed and made in the USA by IDEAL, a world-renowned leader in wire stripper
Related links
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 to 14.3 mm
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 to 5.5 mm
- Ideal Industries 45-235 Series Flat Wire Stripper, 18/10 AWG
- Ideal Industries Reflex Series Cable Stripper Wire Stripper, 0.5 to 4 mm²
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries T-Stripper Series Wire Stripper, 20/10 AWG
- Ideal Industries T-Stripper Series Wire Stripper, 32/22 AWG
