Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
- 129-519
- Mfr. Part No.:
- 1205723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$423.15
(exc. GST)
$465.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $423.15 |
*price indicative
- RS Stock No.:
- 129-519
- Mfr. Part No.:
- 1205723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Guide Sleeve | |
| Product Type | Cable Stripper | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Guide Sleeve | ||
Product Type Cable Stripper | ||
For Use With CF 1000 Automatic Stripping and Crimping Device | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement sleeve feed is designed for use with the CF 3000-2.5 automatic crimping device. It is a sleeve receiver with a flexible conductor cross section of 2.5 mm². The product is compliant with EU RoHS substance requirements and does not contain any REACH candidate substances. With approvals and certifications in place, this sleeve feed ensures high-quality performance and reliable connections for your applications.
Compliant with EU RoHS and REACH standards
Lightweight and easy to handle and install
Ideal for use with CF 3000-2.5 crimping device
Provides reliable and accurate connections
- RS Stock No. 0129512
- Mfr. Part No. 1212378
Each
$433.46
- RS Stock No. 0129517
- Mfr. Part No. 1205710
Each
$382.86
- RS Stock No. 0129513
- Mfr. Part No. 1205684
Each
$382.86
- RS Stock No. 0129510
- Mfr. Part No. 1212656
Each
$546.93
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372 mm Overall
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- How to Choose the Best Wire & Cable Strippers: Stripping Tool Recommendations
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- Phoenix Contact Cable Stripper Blade Wire Stripper for use with Quick Stripping Tool












