Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device

Subtotal (1 unit)*

$546.93

(exc. GST)

$601.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.93

*price indicative

RS Stock No.:
129-510
Mfr. Part No.:
1212656
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Stripper

Accessory Type

Guide Sleeve

For Use With

CF 1000 Automatic Stripping and Crimping Device

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01549

COO (Country of Origin):
DE
The Phoenix Contact replacement sleeve feed is designed for the CF 1000-10 automatic stripping and crimping device. It is a sleeve receiver suitable for flexible 6 mm² conductors. The product is a high-quality accessory that ensures precise and efficient operation in various applications.

Supports 6 mm² conductors for versatile use

Compact and durable design for long-lasting performance

Enhances wire processing efficiency and accuracy

Compatible with CF 1000-10 crimping device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy