JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 820-1377
- Mfr. Part No.:
- ZER-07V-S
- Brand:
- JST
820 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.28
(exc. GST)
$0.31
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.28 | $2.80 |
500 - 990 | $0.273 | $2.73 |
1000 + | $0.27 | $2.70 |
*price indicative
- RS Stock No.:
- 820-1377
- Mfr. Part No.:
- ZER-07V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, GH Female Connector Housing, 1.25mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row