JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 820-1365
- Mfr. Part No.:
- ZER-05V-S
- Brand:
- JST
Price (ex. GST) Each (In a Pack of 10)
$0.235
(exc. GST)
$0.259
(inc. GST)
1040 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 740 | $0.235 | $2.35 |
750 - 1490 | $0.231 | $2.31 |
1500 + | $0.225 | $2.25 |
*price indicative
- RS Stock No.:
- 820-1365
- Mfr. Part No.:
- ZER-05V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row