JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right Angle, Straight
- RS Stock No.:
- 752-1692
- Mfr. Part No.:
- SHDR-50V-S-B
- Brand:
- JST
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.437
(exc. GST)
$0.481
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.437 | $4.37 |
500 - 990 | $0.427 | $4.27 |
1000 + | $0.42 | $4.20 |
*price indicative
Related links
- JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 30 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right...
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH PCB Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row