JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right Angle, Straight
- RS Stock No.:
- 172-4963
- Mfr. Part No.:
- SHDR-50V-S-B
- Brand:
- JST
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.232
(exc. GST)
$0.255
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | $0.232 | $464.00 |
4000 - 6000 | $0.226 | $452.00 |
8000 + | $0.222 | $444.00 |
*price indicative
Related links
- JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 30 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right...
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH PCB Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row