JST, SHD Female Connector Housing, 1mm Pitch, 30 Way, 2 Row Right Angle, Straight
- RS Stock No.:
- 172-4948
- Mfr. Part No.:
- SHDR-30V-S-B
- Brand:
- JST
1420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 4000)
$0.213
(exc. GST)
$0.234
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
4000 - 4000 | $0.213 | $852.00 |
8000 - 12000 | $0.208 | $832.00 |
16000 + | $0.205 | $820.00 |
*price indicative
Related links
- JST, SHD Female Connector Housing, 1mm Pitch, 30 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 50 Way, 2 Row Right...
- JST, SHD Female Connector Housing, 1mm Pitch, 20 Way, 2 Row Right...
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH PCB Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row