Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 686-7880
- Mfr. Part No.:
- 50-57-9408
- Brand:
- Molex
80 In AU stock for next working day delivery
1090 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.848
(exc. GST)
$0.933
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.848 | $4.24 |
125 - 495 | $0.828 | $4.14 |
500 - 2495 | $0.806 | $4.03 |
2500 - 4995 | $0.784 | $3.92 |
5000 + | $0.77 | $3.85 |
*price indicative
- RS Stock No.:
- 686-7880
- Mfr. Part No.:
- 50-57-9408
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Crimp Housings, 70066 A, C, G, H and N Series
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
Version A (Non-polarized)
Version C (Polarized, front ribbed)
Version G (Polarized: positive latch)
Version H (Polarized, friction lock)
Version N (TPA™ (connector position assurance) ensures that terminals are fully seated and guarantees that the terminals will not back out)
Note
For Version D see stock number 670-3890
Version G (Polarized: positive latch)
Mates with 70543 and 70553 Series headers typical stock numbers: 670-0810 and 670-0844 respectively and with 70107A and B Series housings typical stock numbers 679-5965 and 670-4098 respectively
Use with 70058 Series terminals typical stock number 670-6293
Features & Benefits
• Straight body orientation
• Suitable for SL connectors
• Made of Polyamide housing material
• Cable mount style for easy installation
• 8-pin connector with a single row
• 2.54mm pitch for precise connections
• Suitable for SL connectors
• Made of Polyamide housing material
• Cable mount style for easy installation
• 8-pin connector with a single row
• 2.54mm pitch for precise connections
Applications
• Ideal for wire-to-board signal applications
• Can be used for use in automation and electrical systems
• Compatible with SL Crimp Terminal 70058
• Can be used for use in automation and electrical systems
• Compatible with SL Crimp Terminal 70058
Can it be used for wire-to-board applications?
This connector housing is specifically designed for wire-to-board signal applications, making it a reliable choice for various projects.
Will it fit SL connectors?
Yes, this housing is compatible with SL connectors, ensuring a seamless connection for your electrical needs.
Is it easy to install?
With a cable mount style, this connector housing offers easy and hassle-free installation, saving you time and effort.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Molex C-Grid/SL Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Connector |
Body Orientation | Straight |
Length | 20.29mm |
Width | 6.58mm |
Housing Material | Polyamide |
Related links
- Molex, SL Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 11 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
- Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row