Molex SL Series Right Angle Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$8.04

(exc. GST)

$8.845

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 515$1.608$8.04
520 - 1035$1.584$7.92
1040 +$1.556$7.78

*price indicative

Packaging Options:
RS Stock No.:
670-0844
Distrelec Article No.:
304-33-589
Mfr. Part No.:
70553-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

6.1mm

Standards/Approvals

No

Voltage

250 V

COO (Country of Origin):
US

Molex SL Series PCB Header, 3 Contacts, 1 Row - 70553-0002


This PCB header from Molex is a versatile and reliable solution for your wire to board connection needs. With gold-plated phosphor bronze contacts and a right angle body orientation, this header ensures secure and efficient connectivity. The 2.54 mm pitch design, along with a high voltage rating of 250V, makes it ideal for various electronic applications.

Features & Benefits


• Right angle body orientation for easy and space-saving wire to board connections

• Phosphor bronze contacts with gold plating for enhanced conductivity and durability

• 2.54 mm pitch connector ensures compatibility with standard PCB layouts

• High voltage rating of 250V for increased safety and performance

Applications


• Ideal for industrial automation applications requiring secure wire to board connections

• Suitable for electronic devices that need a reliable and durable PCB header

Can it support high current applications?


Yes, it has a current rating of 3.0A, making it suitable for various high current applications.

Will it work with through hole mounting?


Yes, it is designed for through hole mounting, ensuring a stable and secure connection.

Is it suitable for solder termination?


Yes, it is specifically designed for solder termination, making installation quick and easy.

Related links