Molex, SL Female Connector Housing, 2.54 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 670-3890
- Distrelec Article No.:
- 304-42-710
- Mfr. Part No.:
- 50-57-9303
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.27
(exc. GST)
$5.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.527 | $5.27 |
| 200 - 740 | $0.518 | $5.18 |
| 750 - 2990 | $0.499 | $4.99 |
| 3000 - 5990 | $0.48 | $4.80 |
| 6000 + | $0.469 | $4.69 |
*price indicative
- RS Stock No.:
- 670-3890
- Distrelec Article No.:
- 304-42-710
- Mfr. Part No.:
- 50-57-9303
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Width | 3.53mm | |
| Series | SL | |
| Length | 7.59mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SL Connector | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Width 3.53mm | ||
Series SL | ||
Length 7.59mm | ||
Molex SL Series Connector Housing, PET, Straight - 50-57-9303
This connector housing from Molex offers a reliable solution for various industries, including automation, electronics, electrical, and mechanical. The straight orientation and female design make it versatile for different applications. With a durable PET housing material, this connector ensures longevity and stable performance. The compact size and single row design with 3 contacts make it ideal for space constrained installations.
Features & Benefits
• Straight orientation for easy cable connections
• Female gender for versatile applications
• PET housing material for durability and longevity
• Single row design with 3 contacts for space constrained installations
• Cable mount for flexible mounting options
• Suitable for use with SL connectors for seamless integration
Applications
• Ideal for signal transmission in wire-to-board applications
• Perfect for automation systems requiring reliable connections
• Suitable for electronic devices where space is limited
• Used in electrical panels for secure circuit connections
Can it be used with other connector types?
Yes, this connector housing is compatible with a variety of SL connectors for seamless integration.
Will it withstand harsh environmental conditions?
The PET housing material ensures durability and can withstand a wide temperature range, making it suitable for different environments.
Is it easy to install?
Yes, the cable mount design allows for easy installation in various applications.
Can it be used with both AC and DC circuits?
Yes, the connector housing is suitable for use with both AC and DC currents, making it versatile for different electrical systems.
Will it work with different wire gauges?
Yes, the connector housing is designed to work with various wire gauges, providing flexibility in installations.
