Molex KK 254 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$3.76

(exc. GST)

$4.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190$0.376$3.76
200 - 740$0.367$3.67
750 - 2990$0.358$3.58
3000 - 5990$0.349$3.49
6000 +$0.341$3.41

*price indicative

Packaging Options:
RS Stock No.:
679-5448
Distrelec Article No.:
304-43-531
Mfr. Part No.:
22-05-3021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.58mm

Standards/Approvals

No

Voltage

250 V

Molex Pin Header, Tin-Plated Brass Contacts, Through-Hole Termination - KK 254 Series - 22-05-3021


Need a middleman to link wiring to your circuit board? Go for this pin header from Molex. Its two-contact configuration gives you dual-circuit control and reduces your system's wiring needs, making for a tidy setup. Nylon housing provides reliable insulation to keep you safe from electrical hazards. Thanks to the unit's through-hole mounting style, you can achieve a secure fit to your circuit board that holds out against vibration.

Features & Benefits


• Unit is stackable, allowing you to expand and customise your circuit without the need for extensive redesign

• Tin plating resists corrosion to ensure long-term performance

Applications


• Security and surveillance systems

• Factory automation

• Electrical workshops

Is this header flame-resistant?


Yes, it stops burning in 10 seconds or less in the event of a fire, so it helps to prevent the spread of flames.

90° PCB Header with Friction Lock, 7478 Series


A range of KK 254, 7478 Series, Right Angle PCB Pin Headers with Friction Lock with Tin plated square pins.

The wafer material is Nylon UL 94V-0 White for these KK 254, 7478 Series, Right Angle PCB Pin Headers and allow end to end stacking.

The KK 254, 7478 Series, Right Angle PCB Pin Header mates with 2695 Series Housings with Lock, stock number 679-5284 typical.

Related links