Molex, SL Male Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 670-4098
- Mfr. Part No.:
- 70107-0036
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 07 April 2026
- Plus 80 unit(s) shipping from 09 April 2026
- Plus 195 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.396 | $6.98 |
| 100 - 370 | $1.372 | $6.86 |
| 375 - 1495 | $1.31 | $6.55 |
| 1500 - 2995 | $1.284 | $6.42 |
| 3000 + | $1.258 | $6.29 |
*price indicative
- RS Stock No.:
- 670-4098
- Mfr. Part No.:
- 70107-0036
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Panel | |
| For Use With | SL Wire-to-Wire Panel Mount Connector | |
| Orientation | Straight | |
| Housing Material | Polyethylene Terephthalate | |
| Series | SL | |
| Length | 16.51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Panel | ||
For Use With SL Wire-to-Wire Panel Mount Connector | ||
Orientation Straight | ||
Housing Material Polyethylene Terephthalate | ||
Series SL | ||
Length 16.51mm | ||
Standards/Approvals No | ||
Wire to Wire Connectors, 70107 A and B Series
Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271
