Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 679-5164
- Mfr. Part No.:
- 09-50-8043
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
$3.12
(exc. GST)
$3.43
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.312 | $3.12 |
250 - 990 | $0.304 | $3.04 |
1000 - 4990 | $0.296 | $2.96 |
5000 - 9990 | $0.288 | $2.88 |
10000 + | $0.281 | $2.81 |
**price indicative
- RS Stock No.:
- 679-5164
- Mfr. Part No.:
- 09-50-8043
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 16.71mm | |
Width | 8.07mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 16.71mm | ||
Width 8.07mm | ||
Housing Material PET | ||