Molex KK 396, Trifurcon Series Female Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 670-2926
- Mfr. Part No.:
- 08-58-0189
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$96.90
(exc. GST)
$106.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship
- Plus 4,000 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1700 | $0.969 | $96.90 |
| 1800 - 3400 | $0.945 | $94.50 |
| 3500 + | $0.93 | $93.00 |
*price indicative
- RS Stock No.:
- 670-2926
- Mfr. Part No.:
- 08-58-0189
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Series | KK 396, Trifurcon | |
| Minimum Wire Size mm² | 0.5mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Series Number | 6838 | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396, Trifurcon | ||
Minimum Wire Size mm² 0.5mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Series Number 6838 | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +75°C | ||
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
3.96mm Molex KK Range
Related links
- Molex KK 396 20AWG Min, 18AWG Max
- Molex KK 396 20AWG Min, 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 18AWG Max
- Molex KK 396 Series Female Crimp Terminal 20AWG Min, 18AWG Max
- Molex KK 396 Compression 24AWG Min, 18AWG Max
- Molex Cat Ear 24AWG Min, 18AWG Max
- Molex Female Crimp Terminal 18AWG Max
- Molex MX64 Series Female Crimp Terminal 18AWG Max
