Recently searched

    JST, XA Female Connector Housing, 2.5mm Pitch, 14 Way, 1 Row

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $3.75

    (exc. GST)

    $4.13

    (inc. GST)

    Add to Basket
    Select or type quantity
    990 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 90$0.375$3.75
    100 - 490$0.374$3.74
    500 - 2490$0.364$3.64
    2500 +$0.349$3.49

    **price indicative

    RS Stock No.:
    602-8593
    Mfr. Part No.:
    XAP-14V-1
    Brand:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    14

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Series

    XA

    For Use With

    Disconnectable Crimp Connector

    Body Orientation

    Straight

    Length

    37.3mm

    Width

    6.9mm

    Housing Material

    Nylon

    Related links