JST, XA Female Connector Housing, 2.5 mm Pitch, 11 Way, 1 Row Straight

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
602-8565
Mfr. Part No.:
XAP-11V-1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

11

Number of Rows

1

Pitch

2.5mm

Connector Gender

Female

Mount Type

Standard Mount

For Use With

Disconnectable Crimp Connector

Orientation

Straight

Width

6.9mm

Series

XA

Housing Material

Nylon

Length

29.8mm

Standards/Approvals

No

COO (Country of Origin):
JP

XA Series Crimp Connector Housing, Standard Type


Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.

Features & Benefits


• Secure locking device prevents accidental disconnection

• Housing material glass-filled PA66 nylon

2.5mm Wire-to-Board Connector, JST XA Series


Please note- the colour of the picture displayed above is for reference only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy