Recently searched

    JST, XA Female Connector Housing, 2.5mm Pitch, 7 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $3.15

    (exc. GST)

    $3.47

    (inc. GST)

    Add to Basket
    Select or type quantity
    2100 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 240$0.315$3.15
    250 - 990$0.311$3.11
    1000 - 4990$0.297$2.97
    5000 - 9990$0.29$2.90
    10000 +$0.285$2.85

    **price indicative

    RS Stock No.:
    602-8521
    Mfr. Part No.:
    XAP-07V-1
    Brand:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Number of Contacts

    7

    Number of Rows

    1

    Pitch

    2.5mm

    Gender

    Female

    Series

    XA

    For Use With

    Disconnectable Crimp Connector

    Body Orientation

    Straight

    Length

    19.8mm

    Width

    6.9mm

    Housing Material

    Nylon

    Related links