JST, EL Male Connector Housing, 6 Way, 2 Row
- RS Stock No.:
- 490-6429
- Mfr. Part No.:
- ELP-06V
- Brand:
- JST
260 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.773
(exc. GST)
$0.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.773 | $7.73 |
250 - 990 | $0.766 | $7.66 |
1000 - 4990 | $0.755 | $7.55 |
5000 + | $0.749 | $7.49 |
*price indicative
Related links
- JST, EL Male Connector Housing, 4 Way, 2 Row
- JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Male Connector Housing, 3 Row
- JST, EL Male Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 3 Way, 1 Row
- JST, EL Male Connector Housing, 4 Way, 1 Row
- JST Male Connector Housing, 6 Way, 2 Row
- JST Female Connector Housing, 6 Way, 2 Row