JST, EL Male Connector Housing, 4 Way, 2 Row
- RS Stock No.:
- 490-6413
- Mfr. Part No.:
- ELP-04NV
- Brand:
- JST
1560 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.03
(exc. GST)
$1.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.03 | $10.30 |
250 - 990 | $1.02 | $10.20 |
1000 - 1490 | $0.995 | $9.95 |
1500 + | $0.97 | $9.70 |
*price indicative
Related links
- JST, EL Male Connector Housing, 6 Way, 2 Row
- JST, EL Male Connector Housing, 4 Way, 1 Row
- JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Female Connector Housing, 4 Way, 2 Row
- JST, EL Male Connector Housing, 12 Way, 3 Row
- JST, EL Male Connector Housing, 3 Way, 1 Row
- JST, EL Male Connector Housing, 3 Row
- JST, EL Female Connector Housing, 15 Way, 3 Row